
* Images are for reference only
XRHY8*10-302K-S
Extended
- Manufacturer
- XR
- MFR.Part #
- XRHY8*10-302K-S
- JLCPCB Part #
- C49451338
- Package
- Plugin,D10xL12mm
- Description
- 0.17mm 150mA 3mH 6Ω Drum-core inductor ±10% 插件,D10xL12mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.1327
50+
$0.1049
200+
$0.0909
400+
$0.0806
2400+
$0.0722
5000+
$0.0681
Related Products
Welcome back, may I help you?