
* Images are for reference only
XRAL0510-180K
Extended
- Manufacturer
- XR
- MFR.Part #
- XRAL0510-180K
- JLCPCB Part #
- C5339338
- Package
- Plugin,D5xL10.5mm
- Description
- 18uH 30@2.52MHz 30MHz 600mA 650mΩ Color Band Inductor ±10% Plugin,D5xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 339
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 339
In-stock Item Pricing
Qty Unit Price
1+
$0.0333
200+
$0.0260
1000+
$0.0219
2000+
$0.0194
10000+
$0.0173
20000+
$0.0162
Welcome back, may I help you?