This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XRACM4520F-231

Extended
Manufacturer
XR
MFR.Part #
XRACM4520F-231
JLCPCB Part #
C22467568
Package
SMD-4P,4.7x4.5mm
Description
-40℃~+125℃ 10MΩ 2 230Ω@100MHz 3A 45mΩ 50V SMD-4P,4.7x4.5mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 365

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 362

In-stock Item Pricing

Qty Unit Price
1+ $0.4936
10+ $0.3888
30+ $0.3436
100+ $0.2872
500+ $0.2613
1000+ $0.2468

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons