
* Images are for reference only
XR8*10-393K-L
Extended
- Manufacturer
- XR
- MFR.Part #
- XR8*10-393K-L
- JLCPCB Part #
- C5875608
- Package
- Plugin,D8xL10mm
- Description
- 0.09mm 30mA 39mH 75Ω Drum-core inductor ±10% Plugin,D8xL10mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1591
50+
$0.1249
150+
$0.1102
500+
$0.0920
2500+
$0.0839
5000+
$0.0789
Related Products
Welcome back, may I help you?