
* Images are for reference only
XR6826TS800MHL8
Extended
- Manufacturer
- XR
- MFR.Part #
- XR6826TS800MHL8
- JLCPCB Part #
- C22447608
- Package
- Plugin,D=23mm
- Description
- 0.8mm 5A 80uH 8A Toroidal inductor ±10% Plugin,D=23mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 250
Total: $0.00
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.6084
10+
$0.5388
30+
$0.5057
250+
$0.4709
500+
$0.4504
1000+
$0.4409
Welcome back, may I help you?