
* Images are for reference only
XR6826T131MHL8
Extended
- Manufacturer
- XR
- MFR.Part #
- XR6826T131MHL8
- JLCPCB Part #
- C22447615
- Package
- Plugin,D=22.5mm
- Description
- 0.8mm 130uH 5A 8A Toroidal inductor ±10% Plugin,D=22.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 239
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 239
In-stock Item Pricing
Qty Unit Price
1+
$0.8872
10+
$0.7194
30+
$0.6355
250+
$0.5533
500+
$0.5033
1000+
$0.4775
Related Products
Welcome back, may I help you?