
* Images are for reference only
XR5*12-102K-A
Extended
- Manufacturer
- XR
- MFR.Part #
- XR5*12-102K-A
- JLCPCB Part #
- C48392348
- Package
- Plugin,D6.5xL16mm
- Description
- 0.15mm 1mH 3.5Ω 300mA Drum-core inductor ±10% Plugin,D6.5xL16mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 325
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 325
In-stock Item Pricing
Qty Unit Price
1+
$0.1216
50+
$0.0962
150+
$0.0835
500+
$0.0739
2500+
$0.0663
5000+
$0.0624
Related Products
Welcome back, may I help you?