
* Images are for reference only
XR3*10-220K-A
Extended
- Manufacturer
- XR
- MFR.Part #
- XR3*10-220K-A
- JLCPCB Part #
- C19185778
- Package
- Plugin,D4xL14mm
- Description
- 0.15mm 22uH 400mA 500mΩ Drum-core inductor ±10% Plugin,D4xL14mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0481
100+
$0.0381
300+
$0.0330
1000+
$0.0292
5000+
$0.0262
10000+
$0.0247
Related Products
Welcome back, may I help you?