This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XR1050-2R2M

Extended
Manufacturer
XR
MFR.Part #
XR1050-2R2M
JLCPCB Part #
C48391620
Package
SMD,11.5x10.1mm
Description
11.5A 2.2uH 20A 5.6mΩ ±20% SMD,11.5x10.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 65

Minimum: 1

Full Reel: 800

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 65

In-stock Item Pricing

Qty Unit Price
1+ $0.1993
50+ $0.1579
150+ $0.1400
800+ $0.1179
2400+ $0.1081
4800+ $0.1021
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons