
* Images are for reference only
XR065125TS101MH1L
Extended
- Manufacturer
- XR
- MFR.Part #
- XR065125TS101MH1L
- JLCPCB Part #
- C22358472
- Package
- Plugin,D=20mm
- Description
- 100uH 1mm 7.8A Toroidal Inductor ±10% 插件,D=20mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 143
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.8275
10+
$0.6614
30+
$0.5775
200+
$0.4936
400+
$0.4452
1000+
$0.4194
Related Products
Welcome back, may I help you?