
* Images are for reference only
XRT22148S-303VFRL7
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT22148S-303VFRL7
- JLCPCB Part #
- C30587212
- Package
- Plugin,D=26.9mm
- Description
- 2 3.5A 30mH 插件,D=26.9mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.5156
10+
$1.2604
50+
$1.0757
100+
$0.9184
500+
$0.8477
1000+
$0.8156
Related Products
Welcome back, may I help you?