
* Images are for reference only
XRT18107-202VFR1L
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT18107-202VFR1L
- JLCPCB Part #
- C22358550
- Package
- Plugin,D=12.2mm
- Description
- 1 2mH@1kHz 7.8A 插件,D=12.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$1.1029
10+
$0.9119
30+
$0.8076
100+
$0.6888
500+
$0.6358
1000+
$0.6117
Related Products
Welcome back, may I help you?