
* Images are for reference only
XRT1495-502VFRL6
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT1495-502VFRL6
- JLCPCB Part #
- C22358539
- Package
- Plugin,D=16.3mm
- Description
- 1 2.8A 5mH@1kHz 插件,D=16.3mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 130
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9039
10+
$0.7305
30+
$0.6439
130+
$0.5572
520+
$0.5058
1040+
$0.4785
Related Products
Welcome back, may I help you?