
* Images are for reference only
XRT1264-402MHFRL3
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT1264-402MHFRL3
- JLCPCB Part #
- C51484196
- Package
- Plugin,D=14mm
- Description
- 11Ω 4mH@1kHz 700mA 插件,D=14mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.3594
50+
$0.2820
150+
$0.2489
500+
$0.2076
2500+
$0.1892
5000+
$0.1782
Related Products
Welcome back, may I help you?