
* Images are for reference only
XRSQ2418-2mH-H-17215
Extended
- Manufacturer
- XR
- MFR.Part #
- XRSQ2418-2mH-H-17215
- JLCPCB Part #
- C48391579
- Package
- Plugin
- Description
- -25℃~+125℃ 1.5kV 100MΩ 11.5A 2 2mH 30mΩ Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 54
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.7600
10+
$1.4890
54+
$1.3180
108+
$1.1438
486+
$1.0647
1026+
$1.0308
Related Products
Welcome back, may I help you?