
* Images are for reference only
XRSQ1515-22mH-V-810
Extended
- Manufacturer
- XR
- MFR.Part #
- XRSQ1515-22mH-V-810
- JLCPCB Part #
- C30584794
- Package
- Plugin,22.5x12.5mm
- Description
- -25℃~+125℃ 1.5kV 100MΩ 140mΩ 2 22mH 3A 插件,22.5x12.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 63
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.9166
10+
$0.7426
63+
$0.6282
126+
$0.5413
504+
$0.4897
1008+
$0.4639
Related Products
Welcome back, may I help you?