
* Images are for reference only
XRR6*20-100N
Extended
- Manufacturer
- XR
- MFR.Part #
- XRR6*20-100N
- JLCPCB Part #
- C49451166
- Package
- 插件,D10.5xL22mm
- Description
- 10uH 25mΩ ±20% 插件,D10.5xL22mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1833
50+
$0.1428
200+
$0.1255
400+
$0.1038
2400+
$0.0942
5000+
$0.0884
Welcome back, may I help you?