
* Images are for reference only
XRPR2923-330KL
Extended
- Manufacturer
- XR
- MFR.Part #
- XRPR2923-330KL
- JLCPCB Part #
- C49338561
- Package
- 插件,27.5x16.5mm
- Description
- 10.3A 2.6mΩ 26A 33uH ±10% 插件,27.5x16.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$3.4049
10+
$2.9102
30+
$2.6163
80+
$2.3176
480+
$2.1811
960+
$2.1200
Related Products
Welcome back, may I help you?