
* Images are for reference only
XRNMJ2018B-153MV1L0
Extended
- Manufacturer
- XR
- MFR.Part #
- XRNMJ2018B-153MV1L0
- JLCPCB Part #
- C48391601
- Package
- DIP-4P,D=25mm
- Description
- -25℃~+105℃ 10A 15mH@1kHz 2 2kV 35mΩ DIP-4P,D=25mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$2.0151
10+
$1.7139
30+
$1.5254
100+
$1.3321
500+
$1.2451
1000+
$1.2081
Related Products
Welcome back, may I help you?