
* Images are for reference only
XRHY6*8-801K-L
Extended
- Manufacturer
- XR
- MFR.Part #
- XRHY6*8-801K-L
- JLCPCB Part #
- C49451340
- Package
- Plugin,D8xL12mm
- Description
- 0.15mm 170mA 3.5Ω 800uH Drum-core inductor ±10% 插件,D8xL12mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 440
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 440
In-stock Item Pricing
Qty Unit Price
1+
$0.0700
100+
$0.0553
500+
$0.0479
1000+
$0.0424
5000+
$0.0379
10000+
$0.0358
Related Products
Welcome back, may I help you?