
* Images are for reference only
XRHY10*12-202K-S
Extended
- Manufacturer
- XR
- MFR.Part #
- XRHY10*12-202K-S
- JLCPCB Part #
- C49451339
- Package
- 插件,D12.5xL15.5mm
- Description
- 2.5Ω 250mA 2mH Drum-core inductor ±10% 插件,D12.5xL15.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.3404
50+
$0.2676
200+
$0.2363
400+
$0.1974
2400+
$0.1801
5000+
$0.1696
Related Products
Welcome back, may I help you?