
* Images are for reference only
XRCM1608V10NJ-A300
Extended
- Manufacturer
- XR
- MFR.Part #
- XRCM1608V10NJ-A300
- JLCPCB Part #
- C48947014
- Package
- 0603
- Description
- 10nH 12@100MHz 3.5GHz 300mA 400mΩ ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4978
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4978
In-stock Item Pricing
Qty Unit Price
1+
$0.0121
500+
$0.0095
1500+
$0.0081
4000+
$0.0072
24000+
$0.0065
48000+
$0.0061
Related Products
Welcome back, may I help you?