
* Images are for reference only
XRAL0410-6R8K
Extended
- Manufacturer
- XR
- MFR.Part #
- XRAL0410-6R8K
- JLCPCB Part #
- C5289215
- Package
- Plugin,D4xL10.5mm
- Description
- 37MHz 480mΩ 550mA 550mA 6.8uH 75@7.96MHz Color Band Inductor ±10% 插件,D4xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 995
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 994
In-stock Item Pricing
Qty Unit Price
1+
$0.0238
200+
$0.0187
600+
$0.0158
2000+
$0.0141
10000+
$0.0126
20000+
$0.0118
Related Products
Welcome back, may I help you?