
* Images are for reference only
XRACM4520F-301
Extended
- Manufacturer
- XR
- MFR.Part #
- XRACM4520F-301
- JLCPCB Part #
- C22467569
- Package
- SMD-4P,4.7x4.5mm
- Description
- -40℃~+125℃ 10MΩ 2 300Ω@100MHz 3A 45mΩ 50V SMD-4P,4.7x4.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.4917
10+
$0.3856
30+
$0.3407
100+
$0.2844
500+
$0.2587
1000+
$0.2443
Related Products
Welcome back, may I help you?