
* Images are for reference only
XRACM4520F-151
Extended
- Manufacturer
- XR
- MFR.Part #
- XRACM4520F-151
- JLCPCB Part #
- C22467567
- Package
- SMD-4P,4.7x4.5mm
- Description
- -40℃~+125℃ 10MΩ 150Ω@100MHz 2 3.1A 40mΩ 50V SMD-4P,4.7x4.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 363
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 363
In-stock Item Pricing
Qty Unit Price
1+
$0.4913
10+
$0.3870
30+
$0.3420
100+
$0.2858
500+
$0.2601
1000+
$0.2457
Related Products
Welcome back, may I help you?