
* Images are for reference only
XR8*10-300K-152K-L
Extended
- Manufacturer
- XR
- MFR.Part #
- XR8*10-300K-152K-L
- JLCPCB Part #
- C48947010
- Package
- Plugin,D9.5xL14mm
- Description
- 0.19mm 30uH 5Ω Drum-core inductor ±15% Plugin,D9.5xL14mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 264
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 264
In-stock Item Pricing
Qty Unit Price
1+
$0.1719
50+
$0.1361
150+
$0.1208
500+
$0.1017
2500+
$0.0933
5000+
$0.0881
Related Products
Welcome back, may I help you?