
* Images are for reference only
XR8*10-101K-L3
Extended
- Manufacturer
- XR
- MFR.Part #
- XR8*10-101K-L3
- JLCPCB Part #
- C48947011
- Package
- Plugin,D10xL13mm
- Description
- 0.3mm 100uH 2.5Ω 700mA Drum-core inductor ±10% 插件,D10xL13mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 411
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 411
In-stock Item Pricing
Qty Unit Price
1+
$0.1141
50+
$0.0909
150+
$0.0793
500+
$0.0706
2500+
$0.0637
5000+
$0.0601
Related Products
Welcome back, may I help you?