
* Images are for reference only
XR6*8-302K-B
Extended
- Manufacturer
- XR
- MFR.Part #
- XR6*8-302K-B
- JLCPCB Part #
- C51913137
- Package
- Plugin,D7xL11mm
- Description
- 10Ω 3mH 70mA ±10% 插件,D7xL11mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.0807
50+
$0.0636
150+
$0.0551
500+
$0.0489
2500+
$0.0437
5000+
$0.0412
Related Products
Welcome back, may I help you?