
* Images are for reference only
XR6*8-181K-L
Extended
- Manufacturer
- XR
- MFR.Part #
- XR6*8-181K-L
- JLCPCB Part #
- C5380233
- Package
- Plugin,D6xL8mm
- Description
- 0.23mm 180uH 1Ω 330mA Drum-core inductor ±10% Plugin,D6xL8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 112
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 104
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
100+
$0.0495
500+
$0.0429
1000+
$0.0381
5000+
$0.0341
10000+
$0.0322
Related Products
Welcome back, may I help you?