
* Images are for reference only
XR6826T221MHL7
Extended
- Manufacturer
- XR
- MFR.Part #
- XR6826T221MHL7
- JLCPCB Part #
- C22447623
- Package
- Plugin,D=22.5mm
- Description
- 0.7mm 220uH 4A 7A Toroidal inductor ±10% Plugin,D=22.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 258
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 258
In-stock Item Pricing
Qty Unit Price
1+
$1.0324
10+
$0.8317
30+
$0.7305
250+
$0.6310
500+
$0.5716
1000+
$0.5411
Related Products
Welcome back, may I help you?