
* Images are for reference only
XR5026T560MVL7
Extended
- Manufacturer
- XR
- MFR.Part #
- XR5026T560MVL7
- JLCPCB Part #
- C22358334
- Package
- Plugin,D=14.5mm
- Description
- 0.7mm 4A 56uH Toroidal inductor ±10% 插件,D=14.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 433
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 433
In-stock Item Pricing
Qty Unit Price
1+
$0.4159
10+
$0.3260
30+
$0.2874
100+
$0.2409
500+
$0.2200
1000+
$0.2072
Related Products
Welcome back, may I help you?