
* Images are for reference only
XR4*6-303K-L
Extended
- Manufacturer
- XR
- MFR.Part #
- XR4*6-303K-L
- JLCPCB Part #
- C51913131
- Package
- Plugin,D6xL9mm
- Description
- 15mA 205Ω 30mH ±10% 插件,D6xL9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 420
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 420
In-stock Item Pricing
Qty Unit Price
1+
$0.0735
100+
$0.0581
500+
$0.0503
1000+
$0.0445
5000+
$0.0398
10000+
$0.0376
Related Products
Welcome back, may I help you?