
* Images are for reference only
XR1770-8R2M
Extended
- Manufacturer
- XR
- MFR.Part #
- XR1770-8R2M
- JLCPCB Part #
- C7498882
- Package
- SMD,17.5x17mm
- Description
- 16A 20A 8.2uH 8.7mΩ Molded Inductor ±20% SMD,17.5x17mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 188
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 188
In-stock Item Pricing
Qty Unit Price
1+
$1.4338
10+
$1.3117
30+
$1.2363
300+
$1.1592
600+
$1.1239
900+
$1.1094
Related Products
Welcome back, may I help you?