
* Images are for reference only
XR1770-101M
Extended
- Manufacturer
- XR
- MFR.Part #
- XR1770-101M
- JLCPCB Part #
- C7498889
- Package
- SMD,17.5x17mm
- Description
- 100uH 130mΩ 3.3A 5A Molded Inductor ±20% SMD,17.5x17mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$2.3583
10+
$1.9955
30+
$1.7692
300+
$1.5364
600+
$1.4320
900+
$1.3855
Related Products
Welcome back, may I help you?