
* Images are for reference only
XR1010CS-111ML
Extended
- Manufacturer
- XR
- MFR.Part #
- XR1010CS-111ML
- JLCPCB Part #
- C45354971
- Package
- SMD,D=9.5mm
- Description
- 111nH 15.7A 150@50MHz 2.5mΩ 382MHz ±20% SMD,D=9.5mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.4080
10+
$1.3759
30+
$1.3534
100+
$1.3309
Related Products
Welcome back, may I help you?