
* Images are for reference only
XR065125TS4R7MH1LS
Extended
- Manufacturer
- XR
- MFR.Part #
- XR065125TS4R7MH1LS
- JLCPCB Part #
- C52766596
- Package
- Plugin,D=20.5mm
- Description
- 4.7uH 7.8A 8mΩ 插件,D=20.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.6823
10+
$0.5507
50+
$0.4849
100+
$0.4207
500+
$0.3805
1000+
$0.3613
Related Products
Welcome back, may I help you?