
* Images are for reference only
XR0605-S251019
Extended
- Manufacturer
- XR
- MFR.Part #
- XR0605-S251019
- JLCPCB Part #
- C52766633
- Package
- SMD,6.5x4.2mm
- Description
- 1.4uH、2.5mH 345mΩ、175Ω SMD,6.5x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.8316
10+
$0.6647
30+
$0.5828
200+
$0.4993
400+
$0.4496
1000+
$0.4239
Related Products
Welcome back, may I help you?