
* Images are for reference only
XRAL0510-3R9K
Extended
- Manufacturer
- XR
- MFR.Part #
- XRAL0510-3R9K
- JLCPCB Part #
- C5339332
- Package
- Plugin,D5xL10.5mm
- Description
- 1.5A 10@7.96MHz 3.9uH 350mΩ 50MHz Color Band Inductor ±10% Plugin,D5xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.0354
200+
$0.0276
1000+
$0.0232
2000+
$0.0206
10000+
$0.0183
20000+
$0.0171
Welcome back, may I help you?