
* Images are for reference only
XR050125T100MVL8
Extended
- Manufacturer
- XR
- MFR.Part #
- XR050125T100MVL8
- JLCPCB Part #
- C18213901
- Package
- Plugin,D=15.3mm
- Description
- 0.8mm 10uH 5A Toroidal inductor ±10% Plugin,D=15.3mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 329
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 328
In-stock Item Pricing
Qty Unit Price
1+
$0.2739
50+
$0.2169
150+
$0.1926
500+
$0.1621
2500+
$0.1487
5000+
$0.1404
Related Products
Welcome back, may I help you?