
* Images are for reference only
XR040125T330MHL6
Extended
- Manufacturer
- XR
- MFR.Part #
- XR040125T330MHL6
- JLCPCB Part #
- C18213872
- Package
- Plugin,D=12.6mm
- Description
- 0.6mm 2.8A 33uH Toroidal inductor ±10% Plugin,D=12.6mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 184
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 184
In-stock Item Pricing
Qty Unit Price
1+
$0.1508
50+
$0.1184
150+
$0.1046
500+
$0.0872
2500+
$0.0795
5000+
$0.0749
Related Products
Welcome back, may I help you?