
* Images are for reference only
XR-MABA-007159
Extended
- Manufacturer
- XR
- MFR.Part #
- XR-MABA-007159
- JLCPCB Part #
- C49451334
- Package
- SMD-5P,3.8x3.8mm
- Description
- -40℃~+85℃ 10dB 15° 1dB 2dB 3.8mm 3.8mm 3mm 50Ω:50Ω 5MHz~4GHz SMD-5P,3.8x3.8mm Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$1.0114
10+
$0.8162
30+
$0.7194
100+
$0.6226
500+
$0.5646
1000+
$0.5339
Related Products
Welcome back, may I help you?