This website requires JavaScript.
no-image

* Images are for reference only

JWE0848S24

Extended
Manufacturer
XP Power
MFR.Part #
JWE0848S24
JLCPCB Part #
C5744247
Package
DIP-16
Description
1 1.5kV 18V~75V 24V 335mA 86% 8W Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP-16 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $71.5303
200+ $28.5417
500+ $27.5881
1000+ $27.1170
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons