
* Images are for reference only
JHM1012D12
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JHM1012D12
- JLCPCB Part #
- C7291640
- Package
- DIP,31.8x20.3mm
- Description
- 12V 2 420mA 88% 9V~18V DIP,31.8x20.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$133.8804
200+
$53.4190
500+
$51.6343
1000+
$50.7524
Related Products
Welcome back, may I help you?