
* Images are for reference only
JCJ1012S12
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JCJ1012S12
- JLCPCB Part #
- C5659460
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.5kV 10W 12V 833mA 87% 9V~18V DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.3738
200+
$28.0798
500+
$27.1414
1000+
$26.6779
Related Products
Welcome back, may I help you?