This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCA1005S15

Extended
Manufacturer
XP Power
MFR.Part #
JCA1005S15
JLCPCB Part #
C5774078
Package
DIP,25.4x20.3mm
Description
1 1.5kV 10W 15V 4.5V~9V 660mA 86% Overload protection、Automatic fault recovery DIP,25.4x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $103.3986
192+ $41.2574
496+ $39.8787
992+ $39.1975

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons