
* Images are for reference only
JCD0624S09
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JCD0624S09
- JLCPCB Part #
- C7291486
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.6kV 18V~36V 666mA 6W 83% 9V DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.2683
200+
$21.2545
500+
$20.5444
1000+
$20.1934
Related Products