This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

ISE0524A-TR

Mechanical Assembly
Manufacturer
XP Power
MFR.Part #
ISE0524A-TR
JLCPCB Part #
C6577613
Package
-
Description
-40°C ~ 105°C 0.50" long x 0.44" wide x 0.29" high (12.7mm x 11.2mm x 7.3mm) 1 1 W 1.5 kV 24V 4.5V 42mA 5.5V 61000 8-SMD Module, 5 Leads 80% ITE (Commercial) Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4972

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons