This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHL0212S15

Extended
Manufacturer
XP Power
MFR.Part #
IHL0212S15
JLCPCB Part #
C7207181
Package
SIP,19.5x7.2mm
Description
1 10.8V~13.2V 133mA 15V 2W 5.2kV 83% Short Circuit Protection、Automatic fault recovery SIP,19.5x7.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.3511
200+ $8.1205
500+ $7.8495
1000+ $7.7156

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons