
* Images are for reference only
IEU0324D15
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IEU0324D15
- JLCPCB Part #
- C7206989
- Package
- DIP,14x14mm
- Description
- 1.5kV 100mA 15V 18V~36V 2 3W 87% DIP,14x14mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.8336
200+
$24.6722
500+
$23.8485
1000+
$23.4414
Related Products
Welcome back, may I help you?