This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EML30US36-E

Extended
Manufacturer
XP Power
MFR.Part #
EML30US36-E
JLCPCB Part #
C5729873
Package
DIP,78.7x38.1mm
Description
1 30W 36V 82% 830mA 85VAC~264VAC DIP,78.7x38.1mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $122.5752
200+ $48.9093
500+ $47.2748
1000+ $46.4672

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons